IMRD-67142L-55SHXXX:RD vs 71321SA55PF9 feature comparison

IMRD-67142L-55SHXXX:RD Temic Semiconductors

Buy Now Datasheet

71321SA55PF9 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown compliant
Access Time-Max 55 ns 55 ns
JESD-30 Code S-CQFP-F64 S-PQFP-G64
Memory Density 16384 bit 16384 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2
Number of Terminals 64 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form FLAT GULL WING
Terminal Position QUAD QUAD
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
Pin Count 64
ECCN Code EAR99
HTS Code 8542.32.00.41
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN
JESD-609 Code e0
Length 14 mm
Moisture Sensitivity Level 3
Package Code LQFP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.6 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.8 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm

Compare 71321SA55PF9 with alternatives