IMRD-67142L-55SHXXX:R vs AMRD-67132L-55:R feature comparison

IMRD-67142L-55SHXXX:R Temic Semiconductors

Buy Now Datasheet

AMRD-67132L-55:R Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS TEMIC SEMICONDUCTORS
Reach Compliance Code unknown unknown
Access Time-Max 55 ns 55 ns
JESD-30 Code S-CQFP-F64 S-CQFP-F64
Memory Density 16384 bit 16384 bit
Memory IC Type DUAL-PORT SRAM DUAL-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 64 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form FLAT FLAT
Terminal Position QUAD QUAD
Base Number Matches 2 2