IMRD-67132L-55:RD vs IDT71421SA55TFGI feature comparison

IMRD-67132L-55:RD Atmel Corporation

Buy Now Datasheet

IDT71421SA55TFGI Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description LFQFP, LFQFP, QFP64,.47SQ,20
Pin Count 64 64
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
JESD-30 Code S-CQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Memory Density 16384 bit 16384 bit
Memory IC Type DUAL-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature AUTOMATIC POWER DOWN
I/O Type COMMON
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP64,.47SQ,20
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.03 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.19 mA
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30

Compare IMRD-67132L-55:RD with alternatives

Compare IDT71421SA55TFGI with alternatives