IMP38HC45EPA
vs
SG1844Y-DESC
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
DAILY SILVER IMP MICROELECTRONICS CO LTD
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
Analog IC - Other Type |
|
SWITCHING CONTROLLER
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
25 V
|
Input Voltage-Min |
|
12 V
|
Input Voltage-Nom |
|
15 V
|
JESD-30 Code |
|
R-CDIP-T8
|
JESD-609 Code |
|
e0
|
Length |
|
9.905 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
1 A
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
5.08 mm
|
Surface Mount |
|
NO
|
Switcher Configuration |
|
SINGLE
|
Switching Frequency-Max |
|
500 kHz
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
|
|
|
Compare SG1844Y-DESC with alternatives