IMP2185-3.0JUK/T
vs
MIC5206-2.5BM5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
IMP INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP,
SOT-23, 5-PIN
Pin Count
5
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.25 V
0.35 V
Input Voltage-Max
6.5 V
16 V
Input Voltage-Min
4 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.16 A
0.15 A
Output Voltage1-Max
3.025 V
2.55 V
Output Voltage1-Min
2.975 V
2.45 V
Output Voltage1-Nom
3 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
0.8%
2%
Width
1.6 mm
1.6 mm
Base Number Matches
2
3
Adjustability
FIXED
Dropout Voltage1-Nom
0.165 V
Input Voltage Absolute-Max
20 V
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Outputs
1
Peak Reflow Temperature (Cel)
240
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
30
Compare IMP2185-3.0JUK/T with alternatives
Compare MIC5206-2.5BM5 with alternatives