IMLK1-1RLS4-52-30.0-AK-01-V
vs
IEG6-1-52-30.0-A-01-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
SENSATA TECHNOLOGIES INC
Reach Compliance Code
compliant
unknown
Actuator Type
TOGGLE
TOGGLE
Body Breadth
25.27 mm
19.05 mm
Body Height
52.35 mm
42.85 mm
Body Length or Diameter
81.79 mm
50.8 mm
Circuit Function
SERIES TRIP
TRIP FREE
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
7500 A
7500 A
Rated Current
30 A
30 A
Rated Voltage(DC)
80 V
80 V
Surface Mount
NO
NO
Terminal Shape
STUD
QUICK CONNECT
Base Number Matches
1
1
Rohs Code
Yes
Reference Standard
CCC; VDE
Compare IMLK1-1RLS4-52-30.0-AK-01-V with alternatives
Compare IEG6-1-52-30.0-A-01-V with alternatives