IMC1812RWR82K vs IMC1812EUR82K feature comparison

IMC1812RWR82K Vishay Dale

Buy Now Datasheet

IMC1812EUR82K Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE VISHAY INTERTECHNOLOGY INC
Package Description 1812 CHIP, 1812, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1812 1812
Construction Molded Chip Molded Chip
Core Material NON-MAGNETIC Non-Magnetic
DC Resistance 1.6 Ω 1.6 Ω
Inductance-Nom (L) 0.82 µH 0.82 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.2 mm 3.2 mm
Package Length 4.5 mm 4.5 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, 13 Inch TR, 13 Inch
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.25 A 0.25 A
Self Resonance Frequency 140 MHz 140 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 25.2MHZ Q IS MEASURED AT 25.2
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25.2 MHz 25.2 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 22 Weeks
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare IMC1812RWR82K with alternatives

Compare IMC1812EUR82K with alternatives