IMC1812ESR82K vs IMC-18120.82UH+-10%R91 feature comparison

IMC1812ESR82K Vishay Intertechnologies

Buy Now Datasheet

IMC-18120.82UH+-10%R91 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP, 1812, ROHS COMPLIANT 1812
Reach Compliance Code compliant compliant
Factory Lead Time 22 Weeks
Case/Size Code 1812 1812
Construction Molded Chip Molded Chip
Core Material Non-Magnetic Non-Magnetic
DC Resistance 1.6 Ω 1.6 Ω
Inductance-Nom (L) 0.82 µH 0.82 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.2 mm 3.2 mm
Package Length 4.5 mm 4.5 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, 13 Inch TR, 13 Inch
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.25 A 0.25 A
Self Resonance Frequency 140 MHz 140 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 25.2
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25.2 MHz
Tolerance 10% 10%
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare IMC1812ESR82K with alternatives

Compare IMC-18120.82UH+-10%R91 with alternatives