IMC1210EB100K
vs
IMC1210SY100K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
50 Weeks
50 Weeks
Case/Size Code
1210
1210
Construction
Molded
Molded
Core Material
IRON
IRON
DC Resistance
2.1 Ω
2.1 Ω
Inductance-Nom (L)
10 µH
10 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
2.21 mm
2.21 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.49 mm
2.49 mm
Packing Method
Bulk
TR, 7 Inch
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.189 A
0.189 A
Self Resonance Frequency
33 MHz
33 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
2.52 MHz
Tolerance
10%
10%
Base Number Matches
2
2
Compare IMC1210EB100K with alternatives
Compare IMC1210SY100K with alternatives