IMC0805ERR27J01
vs
L-15WR27JV4E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY DALE
JOHANSON TECHNOLOGY INC
Package Description
0805
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Wirewound
Rectangular
Core Material
CERAMIC
FERRITE
DC Resistance
1.46 Ω
1.46 Ω
Inductance-Nom (L)
0.27 µH
0.27 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.2 mm
1.2 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, 7 Inch
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
45
45
Rated Current-Max
0.35 A
0.35 A
Self Resonance Frequency
850 MHz
850 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 250 MHZ
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Samacsys Manufacturer
JOHANSON TECHNOLOGY
Compare IMC0805ERR27J01 with alternatives
Compare L-15WR27JV4E with alternatives