IMC032FLSG vs EDI7P32FLE231I15 feature comparison

IMC032FLSG Intel Corporation

Buy Now Datasheet

EDI7P32FLE231I15 White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEL CORP WHITE ELECTRONIC DESIGNS CORP
Part Package Code MODULE
Package Description , CARD68
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 150 ns
Additional Feature CONFIGURABLE AS 16M X 16
Common Flash Interface YES
Data Polling NO
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 8 16
Number of Functions 1 1
Number of Sectors/Size 256
Number of Terminals 68 68
Number of Words 33554432 words 16777216 words
Number of Words Code 32000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32MX8 16MX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code CARD68
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.00052 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Toggle Bit NO
Type NOR TYPE NOR TYPE
Base Number Matches 2 2
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IMC032FLSG with alternatives