IMC016FLSG vs MF816M-G9DATWP feature comparison

IMC016FLSG Intel Corporation

Buy Now Datasheet

MF816M-G9DATWP Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP MITSUBISHI ELECTRIC CORP
Part Package Code MODULE
Package Description , CARD68 ,
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature CONFIGURABLE AS 8M X 16 CONFIGURABLE AS 8M X16; WRITE PROTECT
Common Flash Interface YES
Data Polling NO
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 128
Number of Terminals 68 68
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 55 °C
Operating Temperature-Min
Organization 16MX8 16MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code CARD68
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Page Size 32 words
Parallel/Serial PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.00027 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Toggle Bit NO
Type NOR TYPE NOR TYPE
Base Number Matches 1 1

Compare IMC016FLSG with alternatives

Compare MF816M-G9DATWP with alternatives