IMC008FLSCSBXXXXX vs EDI7P001FLG0201C15 feature comparison

IMC008FLSCSBXXXXX Numonyx Memory Solutions

Buy Now Datasheet

EDI7P001FLG0201C15 White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUMONYX WHITE ELECTRONIC DESIGNS CORP
Part Package Code CARD
Package Description PC CARD-68 PC CARD-68
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 100 ns 150 ns
Additional Feature 100000 ERASE CYCLE PER BLOCK
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 1048576 words
Number of Words Code 512000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min
Organization 512KX16 1MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 12 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Type NOR TYPE NOR TYPE
Base Number Matches 2 2

Compare IMC008FLSCSBXXXXX with alternatives

Compare EDI7P001FLG0201C15 with alternatives