ILR3SAD2
vs
ILR3SADB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Apem
|
|
Actuator Color |
BLACK
|
BLUE
|
Actuator Length |
0.275 inch
|
0.275 inch
|
Actuator Material |
POLYAMIDE
|
POLYAMIDE
|
Actuator Travel |
1.7018 mm
|
1.7018 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Bushing Diameter |
0.472 inch
|
0.472 inch
|
Center Contact Material |
SILVER
|
SILVER
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Rating R Load |
2A@24VDC
|
2A@24VDC
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Electrical Life |
200000 Cycle(s)
|
200000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER
|
End Contact Plating |
GOLD
|
GOLD
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Terminal Length |
0.204 inch
|
0.204 inch
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
6
|
6
|
|
|
|
Compare ILR3SAD2 with alternatives
Compare ILR3SADB with alternatives