ILQ74-X006
vs
TLP621-4D4
feature comparison
Part Life Cycle Code |
Transferred
|
Lifetime Buy
|
Ihs Manufacturer |
SIEMENS A G
|
TOSHIBA CORP
|
Package Description |
DIP-16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
20 V
|
55 V
|
Configuration |
SEPARATE, 4 CHANNELS
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom |
35%
|
50%
|
Dark Current-Max |
500 nA
|
|
Forward Current-Max |
0.06 A
|
0.005 A
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
Number of Elements |
4
|
4
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare ILQ74-X006 with alternatives
Compare TLP621-4D4 with alternatives