ILQ66-3 vs WPPC-D11064FA-TRU feature comparison

ILQ66-3 Siemens

Buy Now Datasheet

WPPC-D11064FA-TRU World Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G WORLD PRODUCTS INC
Package Description DIP-16 SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 60 V 60 V
Configuration SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR SINGLE
Current Transfer Ratio-Nom 400% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 4 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 12 1
Pbfree Code Yes
Rohs Code Yes

Compare ILQ66-3 with alternatives

Compare WPPC-D11064FA-TRU with alternatives