ILQ620 vs TLP535(GB-LF4) feature comparison

ILQ620 Vishay Semiconductors

Buy Now Datasheet

TLP535(GB-LF4) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SEMICONDUCTORS TOSHIBA CORP
Package Description ROHS COMPLIANT, DIP-16 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 55 V
Configuration SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE SINGLE
Current Transfer Ratio-Nom 80% 100%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 5300 V 2500 V
JESD-609 Code e3 e0
Number of Elements 4 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 10 1
Pbfree Code No

Compare ILQ620 with alternatives

Compare TLP535(GB-LF4) with alternatives