ILQ615-3-X009T vs SFH615A-1-X006 feature comparison

ILQ615-3-X009T Infineon Technologies AG

Buy Now Datasheet

SFH615A-1-X006 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description DIP-16 DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Nom 150% 40%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 4 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 4

Compare ILQ615-3-X009T with alternatives

Compare SFH615A-1-X006 with alternatives