ILQ615-3-X009T vs ILD74-X006 feature comparison

ILQ615-3-X009T Infineon Technologies AG

Buy Now Datasheet

ILD74-X006 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG VISHAY INTERTECHNOLOGY INC
Package Description DIP-16 DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 20 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 150% 35%
Dark Current-Max 100 nA 500 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 4 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 4
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare ILQ615-3-X009T with alternatives

Compare ILD74-X006 with alternatives