ILQ615-2
vs
MOC8050VM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
80 V
Configuration
SEPARATE, 4 CHANNELS
SINGLE
Current Transfer Ratio-Nom
63%
500%
Dark Current-Max
50 nA
1000 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
5300 V
7500 V
Number of Elements
4
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches
5
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Package Description
DIP-6
Pin Count
6
Manufacturer Package Code
6LD, MDIP,OPTO,WHITE,.300 WIDE
ECCN Code
EAR99
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare ILQ615-2 with alternatives
Compare MOC8050VM with alternatives