ILHB0805ER601V vs 2508056016Y2 feature comparison

ILHB0805ER601V Vishay Intertechnologies

Buy Now Datasheet

2508056016Y2 Fair-Rite Products Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FAIR-RITE PRODUCTS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks, 4 Days
Samacsys Manufacturer Vishay
Additional Feature NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Case Code 0805 0805
Construction Multilayer Chip Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 1000 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method TR, 7 Inch BULK
Rated Current 2 A 2 A
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Package Description 0805
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare ILHB0805ER601V with alternatives

Compare 2508056016Y2 with alternatives