ILHB0603RK600V vs NCB-H0603R101TR200F feature comparison

ILHB0603RK600V Vishay Dale

Buy Now Datasheet

NCB-H0603R101TR200F Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY DALE NICHICON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.1 Ω
Filter Type FERRITE CHIP
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 60 OHM Ω
Rated Current 2 A
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN

Compare ILHB0603RK600V with alternatives