ILHB0603ER121V vs MFBA2V1608-151-R feature comparison

ILHB0603ER121V Vishay Dale

Buy Now Datasheet

MFBA2V1608-151-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY DALE EATON CORP
Package Description HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Vishay Eaton
Additional Feature NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Approvals IEC
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 150 OHM Ω
Rated Current 2 A 2 A
Terminal Finish Nickel (Ni)
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
Factory Lead Time 12 Weeks
Packing Method TR, 7 INCH
Screening Level AEC-Q200

Compare ILHB0603ER121V with alternatives

Compare MFBA2V1608-151-R with alternatives