ILD74
vs
ILD74-X006
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Current Transfer Ratio-Min |
12%
|
|
Forward Current-Max |
0.1 A
|
0.06 A
|
Forward Voltage-Max |
1.3 V
|
|
Isolation Voltage-Max |
7500 V
|
5300 V
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Power Dissipation-Max |
0.4 W
|
|
Response Time-Max |
0.000006 s
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Base Number Matches |
1
|
1
|
Package Description |
|
0.400 INCH, ROHS COMPLIANT, DIP-8
|
Additional Feature |
|
TTL COMPATIBLE, UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
|
20 V
|
Configuration |
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
|
35%
|
Dark Current-Max |
|
500 nA
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
|
|
Compare ILD74 with alternatives
Compare ILD74-X006 with alternatives