ILD66-4-X009T vs ILD615-4-X009T feature comparison

ILD66-4-X009T Siemens

Buy Now Datasheet

ILD615-4-X009T Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description DIP-8 DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 60 V 70 V
Configuration SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 750% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 2

Compare ILD66-4-X009T with alternatives

Compare ILD615-4-X009T with alternatives