ILD615-4-X007T vs PS2602K feature comparison

ILD615-4-X007T Infineon Technologies AG

Buy Now Datasheet

PS2602K California Eastern Laboratories (CEL)

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer INFINEON TECHNOLOGIES AG CALIFORNIA EASTERN LABORATORIES
Package Description DIP-8 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 200% 62.5%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A 0.08 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 2 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 2

Compare ILD615-4-X007T with alternatives

Compare PS2602K with alternatives