ILD615-4-X006 vs SFH615AA-X001T feature comparison

ILD615-4-X006 Infineon Technologies AG

Buy Now Datasheet

SFH615AA-X001T Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Package Description DIP-8 DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 200% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 2 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 2

Compare ILD615-4-X006 with alternatives

Compare SFH615AA-X001T with alternatives