ILD615-4-X001
vs
H11B255
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
THOMSON CONSUMER ELECTRONICS
|
Package Description |
DIP-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
|
Configuration |
SEPARATE, 2 CHANNELS
|
|
Current Transfer Ratio-Nom |
200%
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.06 A
|
|
Isolation Voltage-Max |
5300 V
|
|
Number of Elements |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
2
|
8
|
|
|
|
Compare ILD615-4-X001 with alternatives