ILD615-3-X017T vs ILD32-X019 feature comparison

ILD615-3-X017T Infineon Technologies AG

Buy Now Datasheet

ILD32-X019 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description DIP-8 DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 150% 500%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 4

Compare ILD615-3-X017T with alternatives

Compare ILD32-X019 with alternatives