ILCT6-X007T vs MCT6-X007 feature comparison

ILCT6-X007T Infineon Technologies AG

Buy Now Datasheet

MCT6-X007 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG VISHAY INTERTECHNOLOGY INC
Package Description DIP-8 DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 4
Rohs Code Yes
Samacsys Manufacturer Vishay
Current Transfer Ratio-Min 20%
Forward Voltage-Max 1.5 V
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.03 A
Power Dissipation-Max 0.15 W
Surface Mount YES

Compare ILCT6-X007T with alternatives

Compare MCT6-X007 with alternatives