ILBB1806ER800V
vs
BBBK00321611601Y00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN
EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Additional Feature
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Case Code
1806
Construction
Multilayer Chip
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.6 mm
1.1 mm
Length
4.5 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
80 OHM Ω
600 OHM Ω
Packing Method
TR, 7 Inch
TR, PAPER, 7 INCH
Rated Current
0.4 A
0.4 A
Terminal Finish
NICKEL
Width
1.6 mm
1.6 mm
Base Number Matches
2
4
Compare ILBB1806ER800V with alternatives
Compare BBBK00321611601Y00 with alternatives