ILBB0402ER301V vs BMB1J0330WN3 feature comparison

ILBB0402ER301V Vishay Intertechnologies

Buy Now Datasheet

BMB1J0330WN3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Case Code 0402
Construction Chip
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE BEAD FERRITE BEAD
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.8 mm
JESD-609 Code e3
Length 1 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 330 OHM Ω
Rated Current 0.2 A 0.2 A
Terminal Finish MATTE TIN OVER NICKEL
Width 0.5 mm 0.8 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0603
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare ILBB0402ER301V with alternatives

Compare BMB1J0330WN3 with alternatives