ILBB0402ER241V vs CZB1EGTTD700P feature comparison

ILBB0402ER241V Vishay Dale

Buy Now Datasheet

CZB1EGTTD700P KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY DALE KOA SPEER ELECTRONICS INC
Package Description 0402 EIA STD PACKAGE SIZE 1E, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0402
Construction Chip
DC Resistance-Max 0.7 Ω 0.4 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 240 OHM Ω 70 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish MATTE TIN OVER NICKEL TIN OVER NICKEL
Width 0.5 mm 0.5 mm
Base Number Matches 2 1
Insulation Resistance-Min 1000 MΩ

Compare ILBB0402ER241V with alternatives

Compare CZB1EGTTD700P with alternatives