ILBB0402ER241V
vs
MMZ1005Y102CT000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TDK CORP
Package Description
CHIP
EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
10 Weeks
Samacsys Manufacturer
Vishay
Case Code
0402
0402
Construction
Chip
Chip Bead
DC Resistance-Max
0.7 Ω
0.74 Ω
Filter Type
FERRITE BEAD
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
240 OHM Ω
1000 OHM Ω
Packing Method
TR, 7 INCH
TR, 7 INCH
Rated Current
0.2 A
0.2 A
Terminal Finish
MATTE TIN OVER NICKEL
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare ILBB0402ER241V with alternatives
Compare MMZ1005Y102CT000 with alternatives