ILBB0402ER241V vs MFBW1V1005-102-R feature comparison

ILBB0402ER241V Vishay Intertechnologies

Buy Now Datasheet

MFBW1V1005-102-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC EATON CORP
Package Description CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Vishay
Case Code 0402
Construction Chip
DC Resistance-Max 0.7 Ω 1 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 240 OHM Ω 1000 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish MATTE TIN OVER NICKEL
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare ILBB0402ER241V with alternatives

Compare MFBW1V1005-102-R with alternatives