ILB1206ER500V
vs
CB05YTQN320
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY DALE
VIKING TECH CORP
Package Description
1206
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
BULK IS AVAILABLE WITH 1000 PCS
Case Code
1206
Construction
Chip
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE BEAD
FERRITE BEAD
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
1.1 mm
0.9 mm
JESD-609 Code
e3
Length
3.2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
50 OHM Ω
32 OHM Ω
Packing Method
BULK; TR, PAPER, 7 INCH
TR, 7 INCH
Rated Current
0.6 A
0.6 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
1.25 mm
Base Number Matches
2
2
Compare ILB1206ER500V with alternatives
Compare CB05YTQN320 with alternatives