ILB1206ER201V
vs
CB1005GK400E
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY DALE
|
SAMWHA CAPACITOR GROUP
|
Package Description |
1206
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Vishay
|
|
Case Code |
1206
|
|
Construction |
Chip
|
|
DC Resistance-Max |
0.2 Ω
|
0.2 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
1.1 mm
|
0.5 mm
|
JESD-609 Code |
e3
|
|
Length |
3.2 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
200 OHM Ω
|
40 OHM Ω
|
Packing Method |
BULK; TR
|
TAPE AND REEL
|
Rated Current |
0.3 A
|
0.3 A
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
1.6 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ILB1206ER201V with alternatives
Compare CB1005GK400E with alternatives