IL78L15TA vs KIA7815AP feature comparison

IL78L15TA IKSemicon Co Ltd

Buy Now Datasheet

KIA7815AP KEC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer IK SEMICON CO LTD KEC CORP
Package Description TO-92, TO-220,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 217.033
CO2e (mg) 2613.081
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +150C
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code O-XBCY-T3 R-XSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 1 A
Output Voltage1-Max 15.75 V 15.75 V
Output Voltage1-Min 14.25 V 14.5 V
Output Voltage1-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TO-92 TO-220
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 5% 3.3%
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
Candidate List Date 2020-01-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 32 V
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Number of Outputs 1
Technology BIPOLAR

Compare IL78L15TA with alternatives

Compare KIA7815AP with alternatives