IL78L10TA
vs
78L09MG-S08-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
IK SEMICON CO LTD
UNISONIC TECHNOLOGIES CO LTD
Package Description
TO-92,
SOP,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
24 V
Input Voltage-Min
12.5 V
11.5 V
JESD-30 Code
O-XBCY-T3
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
3
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.04 A
Output Voltage1-Max
10.5 V
9.45 V
Output Voltage1-Min
9.5 V
8.55 V
Output Voltage1-Nom
10 V
9 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
SOP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
Length
4.9 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.87 mm
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Compare IL78L10TA with alternatives
Compare 78L09MG-S08-T with alternatives