IL710T-3 vs IL510-3TR7 feature comparison

IL710T-3 NVE Corporation

Buy Now Datasheet

IL510-3TR7

Part not found

Search for IL510-3TR7
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer NVE CORP
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature ALSO REQUIRES AT 5V NOMINAL SUPPLY
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.25 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1

Compare IL710T-3 with alternatives