IL66B-2 vs LTV844S feature comparison

IL66B-2 Infineon Technologies AG

Buy Now Datasheet

LTV844S Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG LITE-ON TECHNOLOGY CORP
Package Description PLASTIC, DIP-6 SURFACE MOUNT, DIP-16
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 60 V 35 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 1000% 20%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e0
Number of Elements 1 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 12 11

Compare IL66B-2 with alternatives

Compare LTV844S with alternatives