IL66-1
vs
SFH6206-1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
INFINEON TECHNOLOGIES AG
|
Package Description |
ROHS COMPLIANT, DIP-6
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
60 V
|
70 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE
|
Current Transfer Ratio-Nom |
400%
|
40%
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.06 A
|
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
6
|
|
|
|
Compare IL66-1 with alternatives
Compare SFH6206-1 with alternatives