IL614-ETR13
vs
ISO103BG
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NVE CORP
|
BURR-BROWN CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
Common Mode Voltage-Max |
400 V
|
1500 V
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
Length |
10.285 mm
|
|
Number of Functions |
3
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP16,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.67 mm
|
|
Supply Voltage Limit-Max |
7 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.505 mm
|
|
Base Number Matches |
1
|
2
|
Bandwidth (3dB)-Nom |
|
20 MHz
|
Isolation Voltage-Min |
|
1500 V
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
|
|
|
Compare IL614-ETR13 with alternatives