IL612-ETR7 vs LIA101 feature comparison

IL612-ETR7 NVE Corporation

Buy Now Datasheet

LIA101 IXYS Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NVE CORP IXYS CORP
Part Package Code SOIC
Package Description ,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type ISOLATION AMPLIFIER
JESD-30 Code R-PDSO-G16
Number of Terminals 16
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2

Compare IL612-ETR7 with alternatives