IL610-3ETR13
vs
ISO121G-BI
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NVE CORP
|
BURR-BROWN CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
DIP, DIP16/40,.6
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
Common Mode Voltage-Max |
400 V
|
3500 V
|
JESD-30 Code |
R-PDSO-G16
|
R-CDIP-T16
|
Length |
9.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.8 mm
|
|
Supply Voltage Limit-Max |
7 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
Bandwidth (3dB)-Nom |
|
0.06 MHz
|
Isolation Voltage-Min |
|
3500 V
|
JESD-609 Code |
|
e0
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Package Equivalence Code |
|
DIP16/40,.6
|
Supply Current-Max |
|
6.5 mA
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare IL610-3ETR13 with alternatives
Compare ISO121G-BI with alternatives