IL610-3ETR13 vs ISO106B feature comparison

IL610-3ETR13 NVE Corporation

Buy Now Datasheet

ISO106B Burr-Brown Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer NVE CORP BURR-BROWN CORP
Part Package Code SOIC
Package Description SOP, CERAMIC, DIP-40
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Common Mode Voltage-Max 400 V 3500 V
JESD-30 Code R-PDSO-G16 R-CDIP-T16
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16/40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.8 mm
Supply Voltage Limit-Max 7 V 20 V
Supply Voltage-Nom (Vsup) 3.3 V 15 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 2
Bandwidth (3dB)-Nom 70 MHz
Isolation Voltage-Min 3500 V
JESD-609 Code e0
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Supply Current-Max 80 mA
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare IL610-3ETR13 with alternatives