IL420
vs
MOC3062TV-M
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
DIP-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.06 A
|
|
Input Trigger Current-Nom |
1 mA
|
|
Isolation Voltage-Max |
5300 V
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.3 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
|
Peak Off-state Voltage-Min |
600 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
11
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare IL420 with alternatives
Compare MOC3062TV-M with alternatives