IL410-X016 vs IL410-X016 feature comparison

IL410-X016 Vishay Semiconductors

Buy Now Datasheet

IL410-X016 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Package Description 0.400 INCH, ROHS COMPLIANT, DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE RECOGNIZED, HIGH SENSITIVITY HIGH SENSITIVITY, UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 2 mA 2 mA
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Number of Elements 1 1
On-State Current-Max 0.3 A 0.3 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V 600 V
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1
Factory Lead Time 16 Weeks, 4 Days
Samacsys Manufacturer Vishay