IL251
vs
PS2565-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
RENESAS ELECTRONICS CORP
Package Description
DIP-6
PLASTIC, DIP-4
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
20%
200%
Dark Current-Max
50 nA
100 nA
Forward Current-Max
0.06 A
0.08 A
Isolation Voltage-Max
5300 V
5000 V
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
12
6
Pbfree Code
No
Current Transfer Ratio-Min
80%
Forward Voltage-Max
1.4 V
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.05 A
Packing Method
MAGAZINE
Power Dissipation-Max
0.15 W
Surface Mount
NO
Compare IL251 with alternatives
Compare PS2565-1 with alternatives