IL208AT-X001 vs SFH615AGB-X026 feature comparison

IL208AT-X001 Infineon Technologies AG

Buy Now Datasheet

SFH615AGB-X026 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description SOIC-8 DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 95% 100%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 3000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2

Compare IL208AT-X001 with alternatives

Compare SFH615AGB-X026 with alternatives